EEUHD1H330
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF

Overview of EEUHD1H330 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUHD1H330 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W8155
Newark Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 33 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUHD1H330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2100
$0.2100 Buy Now
DISTI # EEU-HD1H330
Avnet Americas Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial 2.5mm 90mA 1000 hr 105°C Bulk - Bulk (Alt: EEU-HD1H330) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1,400 $0.1309
  • 1,800 $0.1282
  • 3,200 $0.1264
  • 7,000 $0.1228
  • 14,000 $0.1201
  • 70,000 $0.1178
  • 140,000 $0.1156
$0.1156 / $0.1309 Buy Now
DISTI # 70359725
RS Aluminum Electrolytic Capacitor, 1000h 5(Dia)x11mm, 33uF 50VDC, HD RADIAL Series | Panasonic Electronic Components EEUHD1H330 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.2840
  • 50 $0.2700
  • 100 $0.2550
  • 1,000 $0.2410
  • 2,500 $0.2270
$0.2270 / $0.2840 RFQ
DISTI # EEUHD1H330
TME Capacitor: electrolytic, THT, 33uF, 50VDC, Ø5x11mm, Pitch: 2mm, ±20% Min Qty: 2000 0
  • 2,000 $0.1680
$0.1680 RFQ

CAD Models for EEUHD1H330 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUHD1H330 by Panasonic Electronic Components

EEUHD1H330
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0165 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
90 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
TIN
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUHD1H330
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF
    VS

Alternate Parts for EEUHD1H330

This table gives cross-reference parts and alternative options found for EEUHD1H330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1H330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSY330M50V5X11TBF1NF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp EEUHD1H330 vs NRSY330M50V5X11TBF1NF
NRSY330M50V5X11TBSTYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp EEUHD1H330 vs NRSY330M50V5X11TBSTYF
EKMG500EC3330ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con EEUHD1H330 vs EKMG500EC3330ME11D
LESRA33M50TR635X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc EEUHD1H330 vs LESRA33M50TR635X11
LESRA33M50TB5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc EEUHD1H330 vs LESRA33M50TB5X11
NRWP330M50V5X11YF Aluminum Electrolytic Capacitor, NIC Components Corp EEUHD1H330 vs NRWP330M50V5X11YF
50YXA33MT15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation EEUHD1H330 vs 50YXA33MT15X11
UVZ1H330MDD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation EEUHD1H330 vs UVZ1H330MDD1AA
LESRA33M50TB15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc EEUHD1H330 vs LESRA33M50TB15X11
MALREKB00AA233H00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EEUHD1H330 vs MALREKB00AA233H00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUHD1H330 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUHD1H330 by Panasonic Electronic Components

  • Please alert me when EEUHD1H330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUHD1H330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUHD1H330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUHD1H330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUHD1H330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUHD1H330 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: