EEUHD1H100(H)
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF

Overview of EEUHD1H100(H) by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EEUHD1H100(H) by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EEUHD1H100(H) by Panasonic Electronic Components

EEUHD1H100(H)
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.005 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
39 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUHD1H100(H)
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
    VS

Alternate Parts for EEUHD1H100(H)

This table gives cross-reference parts and alternative options found for EEUHD1H100(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1H100(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100LFM0511LEN5110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EEUHD1H100(H) vs 8100LFM0511LEN5110
8100LFM0511LMN0C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd EEUHD1H100(H) vs 8100LFM0511LMN0C
8100LFM0511LFN4P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd EEUHD1H100(H) vs 8100LFM0511LFN4P
NRSY100M50V5X11SPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp EEUHD1H100(H) vs NRSY100M50V5X11SPYF
8100LFM0511LEN911R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EEUHD1H100(H) vs 8100LFM0511LEN911R
8100LFM0511LMN5C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd EEUHD1H100(H) vs 8100LFM0511LMN5C
RJ5-50V100ME3-T58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, ELNA America Inc EEUHD1H100(H) vs RJ5-50V100ME3-T58
50NXA10MEFCCE5X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF Rubycon Corporation EEUHD1H100(H) vs 50NXA10MEFCCE5X11
EEUHD1H100H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Panasonic Electronic Components EEUHD1H100(H) vs EEUHD1H100H
2100LFM0511LEN411F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EEUHD1H100(H) vs 2100LFM0511LEN411F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUHD1H100(H) by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUHD1H100(H) by Panasonic Electronic Components

  • Please alert me when EEUHD1H100(H) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUHD1H100(H) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUHD1H100(H) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUHD1H100(H) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUHD1H100(H).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUHD1H100(H) by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: