-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUHD1E221 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8132
|
Newark | Cap, Alu Elec, 220Uf, 25V, Radial, Capacitance:220Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.7150 | Buy Now |
DISTI #
EEU-HD1E221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt:... more RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2619 / $0.2854 | Buy Now |
DISTI #
70349219
|
RS | 220uF 25V dc ALUM Electrolytic Capacitor, HD RADIAL Series 1000h 8(Dia.)x11.5mm | Panasonic Electron... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
DISTI #
EEUHD1E221
|
TME | Capacitor: electrolytic, THT, 220uF, 25VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 1000 | 0 |
|
$0.3390 | RFQ |
DISTI #
EEUHD1E221
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EE... more RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 25V 20% 230mA120Hz PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 206 |
|
$0.3520 / $0.3704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1E221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1E221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1E221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1E221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSZC221M25V8X11.5TBYF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EEUHD1E221 vs NRSZC221M25V8X11.5TBYF |
NRWY221M25V8X11.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUHD1E221 vs NRWY221M25V8X11.5F3CF |
RJ4-25V221MG3#-G60 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUHD1E221 vs RJ4-25V221MG3#-G60 |
NRSZC221M25V8X11.5TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUHD1E221 vs NRSZC221M25V8X11.5TBSTNF |
UKT1E221MPD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUHD1E221 vs UKT1E221MPD1CT |
TKR221M1EFBB | Kaimei Electronic Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUHD1E221 vs TKR221M1EFBB |
NRSY221M25V8X11.5YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | EEUHD1E221 vs NRSY221M25V8X11.5YF |
RAS220M25CF28X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUHD1E221 vs RAS220M25CF28X11.5 |
EKMG250ETE221MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUHD1E221 vs EKMG250ETE221MHB5D |
EKME250ETD221MHB5A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUHD1E221 vs EKME250ETD221MHB5A |