-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUHD1E103 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9375
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 20%, 25V, Radial, Capacitance:10000Μf, Voltage(Dc):25V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$2.0800 / $2.7700 | Buy Now |
DISTI #
58T9375
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 1 Days Container: Bulk |
42 Partner Stock |
|
$2.1000 / $4.3400 | Buy Now |
DISTI #
EEU-HD1E103
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Al... more RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8351 / $1.9997 | Buy Now |
DISTI #
EEUHD1E103
|
TME | Capacitor: electrolytic, THT, 10000uF, 25VDC, Ø18x35.5mm, ±20% Min Qty: 1 | 20 |
|
$2.3900 / $4.4300 | Buy Now |
DISTI #
EEUHD1E103
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ... more RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1E103
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1E103
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 45 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.5 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1E103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1E103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWP103M25V18X35.5F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1E103 vs NRWP103M25V18X35.5F2F |
NRWP103M25V18X35.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUHD1E103 vs NRWP103M25V18X35.5F |
25PX10000MEFCCE18X35.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | EEUHD1E103 vs 25PX10000MEFCCE18X35.5 |
NRWP103M25V18X35.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1E103 vs NRWP103M25V18X35.5SP7.5LLF |
25PX10000MEFCCA18X35.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | EEUHD1E103 vs 25PX10000MEFCCA18X35.5 |
NRWP103M25V18X35.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1E103 vs NRWP103M25V18X35.5F3CF |
NRWP103M25V18X35.5YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | EEUHD1E103 vs NRWP103M25V18X35.5YF |
NRWP103M25V18X35.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1E103 vs NRWP103M25V18X35.5F3F |
25PX10000MEFCKC18X35.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | EEUHD1E103 vs 25PX10000MEFCKC18X35.5 |
NRWP103M25V18X35.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1E103 vs NRWP103M25V18X35.5SPF |