EEUHD1A222B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF,

Overview of EEUHD1A222B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUHD1A222B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-HD1A222B
Avnet Americas Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1A222B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.4723
  • 1,000 $0.4628
  • 2,000 $0.4563
  • 3,000 $0.4432
  • 4,000 $0.4335
  • 5,000 $0.4253
  • 50,000 $0.4172
$0.4172 / $0.4723 Buy Now
DISTI # EEUHD1A222B
TME Capacitor: electrolytic, THT, 2200uF, 10VDC, Ø10x16mm, Pitch: 5mm Min Qty: 500 0
  • 500 $0.6060
$0.6060 RFQ
DISTI # EEUHD1A222B
Avnet Abacus Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUHD1A222B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUHD1A222B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUHD1A222B by Panasonic Electronic Components

EEUHD1A222B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.22 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
760 mA
Surface Mount
NO
Tan Delta
0.26
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUHD1A222B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for EEUHD1A222B

This table gives cross-reference parts and alternative options found for EEUHD1A222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1A222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10PX2200MEFCSG10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation EEUHD1A222B vs 10PX2200MEFCSG10X16
NRWP222M10V10X16SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp EEUHD1A222B vs NRWP222M10V10X16SP7.5LLF
NRWP222M10V10X16TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUHD1A222B vs NRWP222M10V10X16TBF
EKMQ100EIJ222MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con EEUHD1A222B vs EKMQ100EIJ222MJ16S
10PX2200MEFCCA10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUHD1A222B vs 10PX2200MEFCCA10X16
NRWP222M10V10X16SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp EEUHD1A222B vs NRWP222M10V10X16SPF
UVY1A222MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation EEUHD1A222B vs UVY1A222MPD1CM
EKMQ100EC3222MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con EEUHD1A222B vs EKMQ100EC3222MJ16S
RJ5-10V222MH4-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc EEUHD1A222B vs RJ5-10V222MH4-F51
EEUHD1A222(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Panasonic Electronic Components EEUHD1A222B vs EEUHD1A222(B)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUHD1A222B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUHD1A222B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUHD1A222B would you like to use for your alert(s)?
  • Please alert me when EEUHD1A222B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUHD1A222B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUHD1A222B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUHD1A222B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUHD1A222B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUHD1A222B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: