-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUHD1A103B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-HD1A103B
|
Avnet Americas | Cap Aluminum 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000 hr 105?C Ammo Pack - Ammo Pack (Al... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1890 / $1.2957 | Buy Now |
DISTI #
63325737
|
Verical | Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1.89A 2000h 105°C Ammo Automotive AEC-Q... more RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2148 | Americas - 250 |
|
$1.6120 / $2.1320 | Buy Now |
DISTI #
EEUHD1A103B
|
TME | Capacitor: electrolytic, THT, 10mF, 10VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$1.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1A103B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1A103B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Tan Delta | 0.42 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1A103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1A103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10PX10000MEFC16X25 | Rubycon Corporation | Check for Price | CAP ALUM RAD | EEUHD1A103B vs 10PX10000MEFC16X25 |
10PX10000MEFCRK16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1A103B vs 10PX10000MEFCRK16X25 |
10PX10000MEFCGC16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1A103B vs 10PX10000MEFCGC16X25 |
EEUHD1A103(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF | EEUHD1A103B vs EEUHD1A103(B) |
NRWP103M10V16X25F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1A103B vs NRWP103M10V16X25F3F |
NRWP103M10V16X25F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1A103B vs NRWP103M10V16X25F1F |
10PX10000MEFCCE16X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | EEUHD1A103B vs 10PX10000MEFCCE16X25 |
10PX10000MEFCSG16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | EEUHD1A103B vs 10PX10000MEFCSG16X25 |
NRWP103M10V16X25F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUHD1A103B vs NRWP103M10V16X25F |
10PX10000MEFCKC16X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | EEUHD1A103B vs 10PX10000MEFCKC16X25 |