EEUHD1A103
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF

Overview of EEUHD1A103 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUHD1A103 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W8114
Newark Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 10000 - F, - 20%, 10 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUHD1A103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 216
  • 1 $3.0100
  • 10 $2.5100
  • 25 $2.3800
  • 50 $2.2600
  • 100 $2.1400
  • 500 $1.6200
$1.6200 / $3.0100 Buy Now
DISTI # EEU-HD1A103
Avnet Americas Aluminum Electrolytic Capacitor, 10000 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-HD1A103) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $1.2957
  • 400 $1.2695
  • 600 $1.2516
  • 1,000 $1.2158
  • 2,000 $1.1890
  • 10,000 $1.1667
  • 20,000 $1.1443
$1.1443 / $1.2957 Buy Now
DISTI # 70359706
RS 10000uF 10V dc ALUM Electrolytic Capacitor, HD RADIAL Series 2000h 16(Dia.)x25mm | Panasonic Electronic Components EEUHD1A103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2.6100
$2.6100 RFQ
DISTI # EEUHD1A103
TME Capacitor: electrolytic, THT, 10000uF, 10VDC, Ø16x25mm, ±20%, 2000h Min Qty: 1 22
  • 1 $3.0400
  • 20 $2.3600
  • 50 $2.1700
  • 100 $2.0400
  • 250 $1.8500
  • 500 $1.7100
$1.7100 / $3.0400 Buy Now
DISTI # EEUHD1A103
Avnet Abacus Aluminum Electrolytic Capacitor, 10000 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUHD1A103) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUHD1A103 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUHD1A103 by Panasonic Electronic Components

EEUHD1A103
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
1890 mA
Surface Mount
NO
Tan Delta
0.42
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUHD1A103
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF
    VS

Alternate Parts for EEUHD1A103

This table gives cross-reference parts and alternative options found for EEUHD1A103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1A103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10PX10000MEFCGC16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, Rubycon Corporation EEUHD1A103 vs 10PX10000MEFCGC16X25
NRWP103M10V16X25SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, NIC Components Corp EEUHD1A103 vs NRWP103M10V16X25SP7.5LSF
10PX10000MEFC16X25 CAP ALUM RAD Rubycon Corporation EEUHD1A103 vs 10PX10000MEFC16X25
10PX10000MEFCSG16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, Rubycon Corporation EEUHD1A103 vs 10PX10000MEFCSG16X25
10PX10000MEFCRK16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, Rubycon Corporation EEUHD1A103 vs 10PX10000MEFCRK16X25
10PX10000MEFCCC16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUHD1A103 vs 10PX10000MEFCCC16X25
NRWP103M10V16X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUHD1A103 vs NRWP103M10V16X25F
NRWP103M10V16X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, NIC Components Corp EEUHD1A103 vs NRWP103M10V16X25F3F
10PX10000MEFCCE16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUHD1A103 vs 10PX10000MEFCCE16X25
NRWP103M10V16X25F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, NIC Components Corp EEUHD1A103 vs NRWP103M10V16X25F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUHD1A103 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUHD1A103 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUHD1A103 would you like to use for your alert(s)?
  • Please alert me when EEUHD1A103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUHD1A103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUHD1A103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUHD1A103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUHD1A103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUHD1A103 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: