-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFS2A221 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4289
|
Newark | Cap, Alu Elec, 220Uf, 100V, Radial, Capacitance:220Μf, Voltage(Dc):100V, Capacitance Tolerance:± ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3631 |
|
$0.6900 / $0.9410 | Buy Now |
DISTI #
EEU-FS2A221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Al... more RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5129 / $0.5588 | Buy Now |
DISTI #
EEUFS2A221
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 100VDC, Ø12.5x25mm Min Qty: 1 | 152 |
|
$0.7300 / $1.7100 | Buy Now |
DISTI #
EEUFS2A221
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: ... more RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 100V 34m100kHz 20% 1.8A100kHz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 94 |
|
$0.4334 / $0.7465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS2A221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS2A221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1260 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS2A221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS2A221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8221MAMAB25RT00J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | EEUFS2A221 vs 8221MAMAB25RT00J |
RGA221M2ABC-1325T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | EEUFS2A221 vs RGA221M2ABC-1325T |
100ZLH220MEFCCE12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFS2A221 vs 100ZLH220MEFCCE12.5X25 |
8221MAMAB25RTN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | EEUFS2A221 vs 8221MAMAB25RTN211B |
1221MAMAB25RTN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | EEUFS2A221 vs 1221MAMAB25RTN111P |
8221MAMAB25RTN711B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | EEUFS2A221 vs 8221MAMAB25RTN711B |
2221MAMAB25RTN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | EEUFS2A221 vs 2221MAMAB25RTN511M |
1221MAMAB25RTN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | EEUFS2A221 vs 1221MAMAB25RTN711M |
8221MAMAB25RTN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | EEUFS2A221 vs 8221MAMAB25RTN3110 |
NRE-JL221M100V12.5X25F1F | NIC Components Corp | Check for Price | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | EEUFS2A221 vs NRE-JL221M100V12.5X25F1F |