-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFS1V272 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9457
|
Newark | Cap, 2700Uf, 35V, Alu Elec, Radial, Capacitance:2700Μf, Voltage(Dc):35V, Capacitance Tolerance:± ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 269 |
|
$1.1300 / $2.3100 | Buy Now |
DISTI #
73AC9457
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk |
263 Partner Stock |
|
$1.4000 / $2.3100 | Buy Now |
DISTI #
EEU-FS1V272
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8338 / $0.9086 | Buy Now |
DISTI #
EEUFS1V272
|
TME | Capacitor: electrolytic, low ESR, THT, 2700uF, 35VDC, Ø16x25mm Min Qty: 500 | 0 |
|
$1.1900 | RFQ |
DISTI #
EEUFS1V272
|
Avnet Abacus | (Alt: EEUFS1V272) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS1V272
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS1V272
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.945 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3056 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS1V272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1V272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKYB350EBD272ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | EEUFS1V272 vs EKYB350EBD272ML25S |
EKYA350EC3272ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEUFS1V272 vs EKYA350EC3272ML25S |
EKYB350EC5272ML25S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EEUFS1V272 vs EKYB350EC5272ML25S |
EKYB350ELL272ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFS1V272 vs EKYB350ELL272ML25S |
EKYB350EIJ272ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | EEUFS1V272 vs EKYB350EIJ272ML25S |
EKYA350EIJ272ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEUFS1V272 vs EKYA350EIJ272ML25S |
EKYA350EBC272ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEUFS1V272 vs EKYA350EBC272ML25S |
EKYB350EC3272ML25S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EEUFS1V272 vs EKYB350EC3272ML25S |
EKYB350EBC272ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEUFS1V272 vs EKYB350EBC272ML25S |
EKYA350ELL272ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFS1V272 vs EKYA350ELL272ML25S |