EEUFS1V102L
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor,

Overview of EEUFS1V102L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for EEUFS1V102L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC4510
Newark Cap, 1000µf, 35V, 20%, Capacitance:1000µf, Voltage Rating:35V, Product Range:Fs Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFS1V102L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3800
  • 10 $1.0900
  • 25 $1.0200
  • 50 $0.9430
  • 100 $0.8150
$0.8150 / $1.3800 Buy Now
DISTI # 73AC9451
Avnet Americas Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: 73AC9451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk 47 Partner Stock
  • 1 $0.6070
$0.6070 Buy Now
DISTI # EEU-FS1V102L
Avnet Americas Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FS1V102L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.3819
  • 2,400 $0.3742
  • 4,400 $0.3689
  • 10,000 $0.3584
  • 20,000 $0.3505
  • 100,000 $0.3439
  • 200,000 $0.3373
$0.3373 / $0.3819 Buy Now
DISTI # EEUFS1V102L
TME Capacitor: electrolytic, low ESR, THT, 1000uF, 35VDC, Ø10x25mm Min Qty: 1 0
  • 1 $1.1880
  • 10 $0.7540
  • 25 $0.6360
  • 50 $0.5820
  • 200 $0.5330
$0.5330 / $1.1880 RFQ
DISTI # EEUFS1V102L
Avnet Abacus Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFS1V102L) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Abacus - 1600
Buy Now
LCSC 1000uF 35V 18m100kHz 20% 2.47A100kHz PluginD10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS 131
  • 1 $0.4988
  • 10 $0.4139
  • 30 $0.3698
  • 100 $0.3273
  • 500 $0.3022
  • 1,000 $0.2896
$0.2896 / $0.4988 Buy Now

CAD Models for EEUFS1V102L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFS1V102L by Panasonic Electronic Components

EEUFS1V102L
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.35 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1852.5 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFS1V102L
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFS1V102L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFS1V102L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFS1V102L would you like to use for your alert(s)?
  • Please alert me when EEUFS1V102L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFS1V102L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFS1V102L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFS1V102L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFS1V102L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFS1V102L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: