EEUFS1K391
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor,

Overview of EEUFS1K391 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for EEUFS1K391 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63AC9389
Newark Cap, 390µf, 80V, 20%, Capacitance:390µf, Voltage Rating:80V, Product Range:Fs Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFS1K391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 576
  • 1 $1.4500
  • 10 $1.0000
  • 25 $0.9380
  • 50 $0.8750
  • 100 $0.8130
$0.8130 / $1.4500 Buy Now
DISTI # EEU-FS1K391
Avnet Americas Cap Aluminum 390uF 80V 20% Aluminum Cylindrical Can 5mm 1800mA 10000 hr 105°C - Bulk (Alt: EEU-FS1K391) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.5588
  • 2,400 $0.5475
  • 4,400 $0.5398
  • 10,000 $0.5244
  • 20,000 $0.5129
  • 100,000 $0.5032
  • 200,000 $0.4936
$0.4936 / $0.5588 Buy Now
DISTI # EEUFS1K391
TME Capacitor: electrolytic, low ESR, THT, 390uF, 80VDC, Ø12.5x25mm Min Qty: 600 0
  • 600 $0.8500
$0.8500 RFQ
DISTI # EEUFS1K391
Avnet Abacus (Alt: EEUFS1K391) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFS1K391 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFS1K391 by Panasonic Electronic Components

EEUFS1K391
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.312 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
1350 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFS1K391
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EEUFS1K391

This table gives cross-reference parts and alternative options found for EEUFS1K391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1K391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKYB800EIJ391MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Chemi-Con EEUFS1K391 vs EKYB800EIJ391MK25S
EKZN800ELL391MK25S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFS1K391 vs EKZN800ELL391MK25S
EKZN800EBD391MK25S Aluminum Electrolytic Capacitor, Chemi-Con EEUFS1K391 vs EKZN800EBD391MK25S
EKZN800EIJ391MK25S Aluminum Electrolytic Capacitor, Chemi-Con EEUFS1K391 vs EKZN800EIJ391MK25S
EKZN800EC5391MK25S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EEUFS1K391 vs EKZN800EC5391MK25S
EKYB800EBD391MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Chemi-Con EEUFS1K391 vs EKYB800EBD391MK25S
EKZN800ETD391MK25S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFS1K391 vs EKZN800ETD391MK25S
EKYB800EBC391MK25S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFS1K391 vs EKYB800EBC391MK25S
EKZN800EC3391MK25S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EEUFS1K391 vs EKZN800EC3391MK25S
EKYB800ETD391MK25S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUFS1K391 vs EKYB800ETD391MK25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFS1K391 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFS1K391 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFS1K391 would you like to use for your alert(s)?
  • Please alert me when EEUFS1K391 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFS1K391 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFS1K391 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFS1K391 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFS1K391.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFS1K391 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: