-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4456
|
Newark | Cap, 5600Μf, 6.3V, 20% Rohs Compliant: Yes |Panasonic EEUFS0J562 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 478 |
|
$0.6160 / $1.4100 | Buy Now |
DISTI #
EEU-FS0J562
|
Avnet Americas | Cap Aluminum 5600uF 6.3V 20% Aluminum Cylindrical Can 5mm 3190mA 10000 hr 105?C - Bulk (Alt: EEU-FS0J562) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4944 / $0.5387 | Buy Now |
DISTI #
EEUFS0J562
|
TME | Capacitor: electrolytic, low ESR, THT, 5600uF, 6.3VDC, Ø12.5x25mm Min Qty: 1000 | 0 |
|
$0.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS0J562
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS0J562
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3528 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2552 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS0J562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS0J562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHM0J562MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF | Nichicon Corporation | EEUFS0J562 vs UHM0J562MHD1TO |
EKZN6R3EBC562MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFS0J562 vs EKZN6R3EBC562MK25S |
UHW0J562MHD6 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EEUFS0J562 vs UHW0J562MHD6 |
EKYA6R3ELL562MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFS0J562 vs EKYA6R3ELL562MK25S |
KEM0J562M1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF | Gemmy Electronics Co Ltd | EEUFS0J562 vs KEM0J562M1325 |
6.3YXS5600MEFC12.5X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EEUFS0J562 vs 6.3YXS5600MEFC12.5X25 |
UHM0J562MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | EEUFS0J562 vs UHM0J562MHD1CP |
UHM0J562MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | EEUFS0J562 vs UHM0J562MHD1CT |
EKYA6R3EIJ562MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFS0J562 vs EKYA6R3EIJ562MK25S |
EKZN6R3ELL562MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFS0J562 vs EKZN6R3ELL562MK25S |