EEUFR1J101L
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF

Overview of EEUFR1J101L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEUFR1J101L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W8072
Newark Aluminium Electrolytic Capacitor, Fr Series, 100 - F, - 20%, 63 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1J101L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 13058
  • 10 $0.3560
  • 25 $0.3140
  • 50 $0.2710
  • 100 $0.2290
$0.2290 / $0.3560 Buy Now
DISTI # EEU-FR1J101L
Avnet Americas Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1J101L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.1881
  • 400 $0.1843
  • 800 $0.1817
  • 1,200 $0.1765
  • 1,600 $0.1726
  • 2,000 $0.1694
  • 20,000 $0.1661
$0.1661 / $0.1881 Buy Now
DISTI # 83T7060
Avnet Americas Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: 83T7060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk 0
  • 1 $0.2620
$0.2620 Buy Now
DISTI # 70349210
RS Aluminum Capacitor, FR Series 8000h 8 x 15mm, 100uF 63 VDC, FR Series | Panasonic Electronic Components EEUFR1J101L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.4630
  • 50 $0.4390
  • 100 $0.4160
  • 1,000 $0.3930
  • 2,500 $0.3700
$0.3700 / $0.4630 RFQ
DISTI # EEUFR1J101L
TME Capacitor: electrolytic, low ESR, THT, 100uF, 63VDC, Ø8x15mm, ±20% Min Qty: 1 155
  • 1 $0.5810
  • 10 $0.3480
  • 50 $0.2580
  • 100 $0.2190
  • 200 $0.2000
$0.2000 / $0.5810 Buy Now
DISTI # EEUFR1J101L
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: EEUFR1J101L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Abacus - 5600
Buy Now
LCSC 100uF 63V 68m100kHz 20% 741mA100kHz PluginD8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS 993
  • 5 $0.2739
  • 50 $0.2181
  • 150 $0.1942
  • 500 $0.1643
  • 2,500 $0.1511
  • 5,000 $0.1431
$0.1431 / $0.2739 Buy Now

CAD Models for EEUFR1J101L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFR1J101L by Panasonic Electronic Components

EEUFR1J101L
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
28 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.063 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
518.7 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
TIN
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFR1J101L
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
    VS

Alternate Parts for EEUFR1J101L

This table gives cross-reference parts and alternative options found for EEUFR1J101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1J101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUEB1J101 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFR1J101L vs EEUEB1J101
SE063M0100B3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation EEUFR1J101L vs SE063M0100B3F-0815
SE063M0100A3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation EEUFR1J101L vs SE063M0100A3F-0815

Related Parts for EEUFR1J101L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFR1J101L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFR1J101L by Panasonic Electronic Components

  • Please alert me when EEUFR1J101L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFR1J101L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFR1J101L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFR1J101L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFR1J101L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFR1J101L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: