Datasheets
EEUFR1H4R7 by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF

Part Details for EEUFR1H4R7 by Panasonic Electronic Components

Overview of EEUFR1H4R7 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEUFR1H4R7

Part # Distributor Description Stock Price Buy
DISTI # 62W8063
Newark Aluminium Electrolytic Capacitor, Fr Series, 4.7 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1H4R7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 1586
  • 10 $0.2010
  • 25 $0.1740
  • 50 $0.1470
  • 100 $0.1210
$0.1210 / $0.2010 Buy Now
DISTI # EEU-FR1H4R7
Avnet Americas Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1H4R7) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0617
  • 10,400 $0.0605
  • 20,400 $0.0596
  • 50,000 $0.0579
  • 100,000 $0.0567
$0.0567 / $0.0617 Buy Now
DISTI # E02:0323_07006070
Arrow Electronics Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 185mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 21 Weeks Date Code: 2326 Europe - 6600
  • 6,000 $0.0383
$0.0383 Buy Now
DISTI # 70359687
RS 4.7uF 50 V Aluminum Electrolytic Capacitor, FR Radial Series 5000h 5 x 11mm | Panasonic Electronic Components EEUFR1H4R7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.1260
$0.1260 RFQ
DISTI # 70327828
Verical Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 185mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2326 Americas - 6000
  • 6,000 $0.0388
$0.0388 Buy Now
DISTI # 80927585
Verical Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 185mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 855 Package Multiple: 1 Americas - 4978
  • 790 $0.0956
  • 1,000 $0.0882
$0.0882 / $0.0956 Buy Now
DISTI # EEUFR1H4R7
TME Capacitor: electrolytic, low ESR, THT, 4.7uF, 50VDC, Ø5x11mm, ±20% Min Qty: 10 4978
  • 10 $0.2259
  • 50 $0.0796
  • 100 $0.0753
  • 200 $0.0710
  • 400 $0.0667
  • 1,000 $0.0624
$0.0624 / $0.2259 Buy Now
DISTI # EEUFR1H4R7
Avnet Abacus Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFR1H4R7) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 9200
Buy Now

Part Details for EEUFR1H4R7

EEUFR1H4R7 CAD Models

EEUFR1H4R7 Part Data Attributes

EEUFR1H4R7 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEUFR1H4R7 Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.00235 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 101.75 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish TIN
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for EEUFR1H4R7

This table gives cross-reference parts and alternative options found for EEUFR1H4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1H4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
14R7LFM0511NPN111R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EEUFR1H4R7 vs 14R7LFM0511NPN111R
84R7LFM0511RTN211J CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFR1H4R7 vs 84R7LFM0511RTN211J
24R7LFM0511RXN711M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EEUFR1H4R7 vs 24R7LFM0511RXN711M
14R7LFM0511NPN211R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EEUFR1H4R7 vs 14R7LFM0511NPN211R
24R7LFM0511LLN711F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EEUFR1H4R7 vs 24R7LFM0511LLN711F
84R7LFM0511RXN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd EEUFR1H4R7 vs 84R7LFM0511RXN711B
84R7LFM0511RX07P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd EEUFR1H4R7 vs 84R7LFM0511RX07P
KSC475M050T1ACC11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Teapo Electronic Corporation EEUFR1H4R7 vs KSC475M050T1ACC11K
NRE-FL4R7M50V5X11TBF1F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFR1H4R7 vs NRE-FL4R7M50V5X11TBF1F
RGA4R7M1HSF-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp EEUFR1H4R7 vs RGA4R7M1HSF-0511

EEUFR1H4R7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFR1H4R7 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFR1H4R7 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFR1H4R7 would you like to use for your alert(s)?
  • Please alert me when EEUFR1H4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFR1H4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFR1H4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFR1H4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFR1H4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFR1H4R7 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: