-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7001
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 20%, 50V, Radial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic EEUFR1H220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38295 |
|
$0.1020 / $0.2740 | Buy Now |
DISTI #
71T7001
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: 71T7001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$0.1050 / $0.2740 | Buy Now |
DISTI #
EEU-FR1H220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1H220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0567 / $0.0617 | Buy Now |
DISTI #
EEUFR1H220
|
TME | Capacitor: electrolytic, low ESR, THT, 22uF, 50VDC, Ø5x11mm, ±20% Min Qty: 1 | 0 |
|
$0.0538 / $0.2659 | RFQ |
DISTI #
EEUFR1H220
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFR1H220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 1600 |
|
Buy Now | |
|
LCSC | 22uF 50V 340m100kHz 20% 250mA100kHz PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1896 |
|
$0.0347 / $0.0649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1H220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1H220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 137.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1H220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1H220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPB1H220MDD1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | EEUFR1H220 vs UPB1H220MDD1FA |
8220LFM0511RXN1N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | EEUFR1H220 vs 8220LFM0511RXN1N |
RA220M1HBK-0511 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | EEUFR1H220 vs RA220M1HBK-0511 |
50ZL22MEFCTA5X11 | Rubycon Corporation | Check for Price | CAP ALUM 22UF 20% 50V RADIAL | EEUFR1H220 vs 50ZL22MEFCTA5X11 |
2220LFM0511RXN511B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | EEUFR1H220 vs 2220LFM0511RXN511B |
EKI00AA222HC09 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | EEUFR1H220 vs EKI00AA222HC09 |
ESH226M050AC3EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | EEUFR1H220 vs ESH226M050AC3EA |
1220LFM0511RXN011D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | EEUFR1H220 vs 1220LFM0511RXN011D |
B41828A6226M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | EEUFR1H220 vs B41828A6226M002 |
2220LFM0511RXN511A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | EEUFR1H220 vs 2220LFM0511RXN511A |