-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8043
|
Newark | Aluminium Electrolytic Capacitor, Fr Series, 2700 - F, - 20%, 25 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1E272SB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 155 |
|
$0.8370 / $1.2500 | Buy Now |
DISTI #
24AC4844
|
Newark | Cap, 2700Μf, 25V, 20%, Reel, Capacitance:2700Μf, Voltage Rating:25V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:20Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR1E272SB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7150 | Buy Now |
DISTI #
EEU-FR1E272SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 25 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FR1E272SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6723 / $0.7326 | Buy Now |
DISTI #
EEUFR1E272SB
|
TME | Capacitor: electrolytic, low ESR, THT, 2700uF, 25VDC, Ø16x20mm Min Qty: 2 | 714 |
|
$0.6800 / $1.4000 | Buy Now |
DISTI #
EEUFR1E272SB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR1E272SB) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1E272SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1E272SB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.675 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2640 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1E272SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1E272SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXS2700MEFC16X20 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EEUFR1E272SB vs 25YXS2700MEFC16X20 |
MAL217256272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1E272SB vs MAL217256272E3 |
EKYB250EIJ272ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EEUFR1E272SB vs EKYB250EIJ272ML20S |
MAL217266272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1E272SB vs MAL217266272E3 |
EKYB250EBC272ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFR1E272SB vs EKYB250EBC272ML20S |
EEUFR1E272S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUFR1E272SB vs EEUFR1E272S(B) |
EKYB250EC3272ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EEUFR1E272SB vs EKYB250EC3272ML20S |
25ZLQ2700MEFC16X20 | CAP ALUM 2700UF 20% 25V T/H | Rubycon Corporation | EEUFR1E272SB vs 25ZLQ2700MEFC16X20 |
MAL217236272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1E272SB vs MAL217236272E3 |
EKYB250ELL272ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFR1E272SB vs EKYB250ELL272ML20S |