-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8009
|
Newark | Cap, Alu Elec, 680Uf, 10V, Radial, Capacitance:680Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1A681B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35 |
|
$0.1200 / $0.4310 | Buy Now |
DISTI #
24AC8168
|
Newark | Cap, 680Μf, 10V, 20%, Reel, Capacitance:680Μf, Voltage Rating:10V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:11.5Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR1A681B Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2020 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0749 / $0.0862 | Buy Now |
DISTI #
EEUFR1A681B
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 10VDC, Ø8x11.5mm Min Qty: 10 | 2020 |
|
$0.1580 / $0.3250 | Buy Now |
DISTI #
EEUFR1A681B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR1A681B) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1A681B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1A681B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 712.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1A681B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1A681B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH100EFC681MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFR1A681B vs EKZH100EFC681MHB5D |
UHM1A681MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | EEUFR1A681B vs UHM1A681MPD1CP |
10ZLH680MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1A681B vs 10ZLH680MKC8X11.5 |
RFY/TSSRC-680/10-8X11.5X3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | DAEWOO Electronic Components | EEUFR1A681B vs RFY/TSSRC-680/10-8X11.5X3 |
10MCZ680MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | EEUFR1A681B vs 10MCZ680MEFCTA8X11.5 |
UHV1A681MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | EEUFR1A681B vs UHV1A681MPD1AA |
NRSK681M10V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1A681B vs NRSK681M10V8X11.5F |
LMMR1AM681 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Luminous Town Electric Co Ltd | EEUFR1A681B vs LMMR1AM681 |
10ZLH680MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1A681B vs 10ZLH680MEFCCE8X11.5 |
10MCZ680MEFC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | EEUFR1A681B vs 10MCZ680MEFC8X11.5 |