-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FR1A562L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 10 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1A562L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6111 / $0.6919 | Buy Now |
DISTI #
70349237
|
RS | 5600uF 10V dc ALUM Electrolytic Cap, FR Radial Series 10000h 12.5(Dia.)x35mm | Panasonic Electronic Components EEUFR1A562L RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Quest Components | 800 |
|
$0.8822 / $2.2055 | Buy Now | |
DISTI #
EEUFR1A562L
|
TME | Capacitor: electrolytic, low ESR, THT, 5600uF, 10VDC, Ø12.5x35mm Min Qty: 100 | 0 |
|
$1.0100 | RFQ |
DISTI #
EEUFR1A562L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 10 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1A562L) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1A562L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1A562L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.56 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.29 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1A562L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1A562L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH562M10V12.5X35F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | EEUFR1A562L vs NRSH562M10V12.5X35F3CF |
RJM-10V562MI8#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | EEUFR1A562L vs RJM-10V562MI8#-G59 |
EKZM100ELL562MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFR1A562L vs EKZM100ELL562MK35S |
NRZJ562M10V12.5X35TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | EEUFR1A562L vs NRZJ562M10V12.5X35TBSTF |
NRSH562M10V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1A562L vs NRSH562M10V12.5X35TBF |
RJM-10V562MI8#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | EEUFR1A562L vs RJM-10V562MI8#-G55 |
NRSH562M10V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | EEUFR1A562L vs NRSH562M10V12.5X35SPF |
10ZLH5600MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1A562L vs 10ZLH5600MEFCKC12.5X35 |
10ZLJ5600MRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | EEUFR1A562L vs 10ZLJ5600MRI12.5X35 |
EKYB100EC3562MK35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EEUFR1A562L vs EKYB100EC3562MK35S |