EEUFR1A182B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFR1A182B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEUFR1A182B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 42AC0756
Newark Cap, 1800µf, 10V, 20%, Reel, Capacitance:1800µf, Voltage Rating:10V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:20Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFR1A182B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 4000
  • 500 $0.3120
  • 1,000 $0.2970
  • 2,000 $0.2850
  • 3,000 $0.2800
$0.2800 / $0.3120 Buy Now
DISTI # 62W8000
Newark Aluminium Electrolytic Capacitor, Fr Series, 1800 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1A182B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 538
  • 10 $0.5310
  • 100 $0.4240
  • 500 $0.3880
  • 5,000 $0.3610
  • 10,000 $0.3330
$0.3330 / $0.5310 Buy Now
DISTI # EEU-FR1A182B
Avnet Americas Aluminum Electrolytic Capacitor, 1800 uF, 10 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FR1A182B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.2822
  • 1,000 $0.2765
  • 2,000 $0.2726
  • 3,000 $0.2648
  • 4,000 $0.2590
  • 5,000 $0.2541
  • 50,000 $0.2492
$0.2492 / $0.2822 Buy Now
Future Electronics 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack 0
Ammo Pack
  • 500 $0.2750
  • 1,500 $0.2650
  • 2,500 $0.2600
  • 7,500 $0.2500
  • 12,500 $0.2450
$0.2450 / $0.2750 Buy Now
DISTI # EEUFR1A182B
TME Capacitor: electrolytic, low ESR, THT, 1800uF, 10VDC, Ø10x20mm Min Qty: 10 710
  • 10 $1.0220
  • 100 $0.6050
  • 500 $0.3760
  • 2,500 $0.3440
$0.3440 / $1.0220 Buy Now
DISTI # EEUFR1A182B
Avnet Abacus Aluminum Electrolytic Capacitor, 1800 uF, 10 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFR1A182B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFR1A182B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFR1A182B by Panasonic Electronic Components

EEUFR1A182B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.18 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1744 mA
Surface Mount
NO
Tan Delta
0.21
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFR1A182B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFR1A182B

This table gives cross-reference parts and alternative options found for EEUFR1A182B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1A182B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRZJ182M10V10X20TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFR1A182B vs NRZJ182M10V10X20TBF
MAL217264182E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EEUFR1A182B vs MAL217264182E3
EEUFR1A182 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFR1A182B vs EEUFR1A182
NRZJ182M10V10X20F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFR1A182B vs NRZJ182M10V10X20F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFR1A182B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFR1A182B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFR1A182B would you like to use for your alert(s)?
  • Please alert me when EEUFR1A182B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFR1A182B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFR1A182B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFR1A182B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFR1A182B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFR1A182B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: