-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4219
|
Newark | Cap, 5600Μf, 6.3V, 20% Rohs Compliant: Yes |Panasonic EEUFR0J562L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6240 / $1.4000 | Buy Now |
DISTI #
EEU-FR0J562L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 6.3 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR0J562L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5510 / $0.6239 | Buy Now |
DISTI #
70349231
|
RS | 5600uF 6.3V dc ALUM Electrolytic Cap, FR Radial Series 10000h 12.5(Dia.)x30mm | Panasonic Electronic Components EEUFR0J562L RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 | RFQ |
DISTI #
EEUFR0J562L
|
TME | Capacitor: electrolytic, low ESR, THT, 5600uF, 6.3VDC, Ø12.5x30mm Min Qty: 100 | 0 |
|
$0.7500 | RFQ |
DISTI #
EEUFR0J562L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 6.3 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR0J562L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR0J562L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR0J562L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3528 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2904 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR0J562L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR0J562L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-6V562MI7#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | EEUFR0J562L vs RJM-6V562MI7#-G95 |
RJM-6V562MI7#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | EEUFR0J562L vs RJM-6V562MI7#-G56 |
NRSH562M6.3V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | EEUFR0J562L vs NRSH562M6.3V12.5X30F3F |
NRSH562M6.3V12.5X30TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR0J562L vs NRSH562M6.3V12.5X30TB15MMPF |
EKZM6R3EBD562MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFR0J562L vs EKZM6R3EBD562MK30S |
RJM-6V562MI7# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | EEUFR0J562L vs RJM-6V562MI7# |
RJM-6V562MI7#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | EEUFR0J562L vs RJM-6V562MI7#-G55 |
NRSH562M6.3V12.5X30TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | EEUFR0J562L vs NRSH562M6.3V12.5X30TB15MMPNF |
6.3ZLJ5600M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF | Rubycon Corporation | EEUFR0J562L vs 6.3ZLJ5600M12.5X30 |
EKZH6R3EIJ562MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFR0J562L vs EKZH6R3EIJ562MK30S |