EEUFM1H271B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFM1H271B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFM1H271B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-FM1H271B
Avnet Americas Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 5000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-FM1H271B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.1932
  • 3,000 $0.1893
  • 5,000 $0.1866
  • 10,000 $0.1813
  • 20,000 $0.1773
  • 100,000 $0.1740
  • 200,000 $0.1706
$0.1706 / $0.1932 Buy Now

CAD Models for EEUFM1H271B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFM1H271B by Panasonic Electronic Components

EEUFM1H271B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.135 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1323 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFM1H271B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFM1H271B

This table gives cross-reference parts and alternative options found for EEUFM1H271B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H271B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THG1H271M10200 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF Taicon Corporation EEUFM1H271B vs THG1H271M10200
EEUFM1H271 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFM1H271B vs EEUFM1H271
50ZL270MEFCRI10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation EEUFM1H271B vs 50ZL270MEFCRI10X20
RJL-50V271MH5#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, ELNA America Inc EEUFM1H271B vs RJL-50V271MH5#-F49
NRSH271M50V10X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, NIC Components Corp EEUFM1H271B vs NRSH271M50V10X20SPF
EKZM500EC5271MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Chemi-Con EEUFM1H271B vs EKZM500EC5271MJ20S
EKZM500EC3271MJ20S Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Chemi-Con EEUFM1H271B vs EKZM500EC3271MJ20S
EEUFM1H271(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFM1H271B vs EEUFM1H271(B)
50YXG270MCE10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFM1H271B vs 50YXG270MCE10X20
50YXH270MT810X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation EEUFM1H271B vs 50YXH270MT810X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFM1H271B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFM1H271B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFM1H271B would you like to use for your alert(s)?
  • Please alert me when EEUFM1H271B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFM1H271B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFM1H271B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFM1H271B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFM1H271B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFM1H271B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: