EEUFM1H221(B)
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFM1H221(B) by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EEUFM1H221(B) by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFM1H221(B) by Panasonic Electronic Components

EEUFM1H221(B)
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Panasonic
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.11 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1155 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFM1H221(B)
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFM1H221(B)

This table gives cross-reference parts and alternative options found for EEUFM1H221(B). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H221(B), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2221LFM1016RTN411M CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFM1H221(B) vs 2221LFM1016RTN411M
8221LFM1016RTN311B CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFM1H221(B) vs 8221LFM1016RTN311B
UHD1H221MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Nichicon Corporation EEUFM1H221(B) vs UHD1H221MPD1AA
UHD1H221MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation EEUFM1H221(B) vs UHD1H221MPD1CV
NRZJ221M50V10X16TB12.7MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp EEUFM1H221(B) vs NRZJ221M50V10X16TB12.7MMPF
50YXF220MEFCRX10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation EEUFM1H221(B) vs 50YXF220MEFCRX10X16
8221LFM1016RT04D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd EEUFM1H221(B) vs 8221LFM1016RT04D
8221LFM1016RX00D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd EEUFM1H221(B) vs 8221LFM1016RX00D
ESW227M050AH8AA Aluminum Electrolytic Capacitor, KEMET Corporation EEUFM1H221(B) vs ESW227M050AH8AA
EKZN500EC5221MJ16S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EEUFM1H221(B) vs EKZN500EC5221MJ16S

Related Parts for EEUFM1H221(B)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFM1H221(B) by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFM1H221(B) by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFM1H221(B) would you like to use for your alert(s)?
  • Please alert me when EEUFM1H221(B) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFM1H221(B) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFM1H221(B) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFM1H221(B) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFM1H221(B).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFM1H221(B) by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: