-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7952
|
Newark | Aluminium Electrolytic Capacitor, Fm Series, 120 - F, - 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1H121L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2914 |
|
$0.1090 | Buy Now |
DISTI #
23T5871
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: 23T5871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 26 Partner Stock |
|
$0.2780 | Buy Now |
DISTI #
EEU-FM1H121L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1H121L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 120UF, THROUGH HOLE MOUNT | 765 |
|
$0.1511 / $0.3237 | Buy Now |
DISTI #
EEUFM1H121L
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 50VDC, Ø8x15mm, ±20% Min Qty: 3000 | 0 |
|
$0.2200 | RFQ |
DISTI #
EEUFM1H121L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFM1H121L) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1H121L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1H121L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 798 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1H121L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H121L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN500ETE121MH15D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EEUFM1H121L vs EKZN500ETE121MH15D |
EKZM500EFC121MH15D | Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EEUFM1H121L vs EKZM500EFC121MH15D |
EST127M050AH2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | KEMET Corporation | EEUFM1H121L vs EST127M050AH2AA |
UHD1H121MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | EEUFM1H121L vs UHD1H121MPD1AA |
NRSG121M50V8X15TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFM1H121L vs NRSG121M50V8X15TRF |
RJM-50V121MG4#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | EEUFM1H121L vs RJM-50V121MG4#-S1 |
UHE1H121MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | EEUFM1H121L vs UHE1H121MPD1CP |
ST050M0120D3F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF | YAGEO Corporation | EEUFM1H121L vs ST050M0120D3F-0815 |
SJ050M0120K5F10815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EEUFM1H121L vs SJ050M0120K5F10815 |
SL050M0120K5F30815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF | YAGEO Corporation | EEUFM1H121L vs SL050M0120K5F30815 |