EEUFM1E471LB
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFM1E471LB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFM1E471LB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH9566
Newark Cap, 470Uf, 25Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFM1E471LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2984
  • 1 $0.6760
  • 10 $0.3650
  • 100 $0.2950
  • 500 $0.2740
  • 5,000 $0.2550
  • 10,000 $0.2350
  • 25,000 $0.1930
  • 50,000 $0.1910
$0.1910 / $0.6760 Buy Now
DISTI # EEU-FM1E471LB
Avnet Americas Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1E471LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1687
  • 2,000 $0.1653
  • 4,000 $0.1630
  • 6,000 $0.1583
  • 8,000 $0.1548
  • 10,000 $0.1519
  • 100,000 $0.1490
$0.1490 / $0.1687 Buy Now
Future Electronics 470µF 25V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Ammo Pack 3000
Ammo Pack
  • 1,000 $0.2100
  • 2,000 $0.2050
  • 3,000 $0.2050
  • 5,000 $0.2000
  • 10,000 $0.1940
$0.1940 / $0.2100 Buy Now
DISTI # EEUFM1E471LB
TME Capacitor: electrolytic, low ESR, THT, 470uF, 25VDC, Ø8x20mm, ±20% Min Qty: 2000 0
  • 2,000 $0.2680
$0.2680 RFQ
DISTI # EEUFM1E471LB
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 4000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFM1E471LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $0.2714
  • 2,000 $0.2533
$0.2533 / $0.2714 Buy Now

CAD Models for EEUFM1E471LB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFM1E471LB by Panasonic Electronic Components

EEUFM1E471LB
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.1175 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1170 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFM1E471LB
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFM1E471LB

This table gives cross-reference parts and alternative options found for EEUFM1E471LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1E471LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSG471M25V8X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp EEUFM1E471LB vs NRSG471M25V8X20SP7.5LLF
ESW477M025AG6AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED KEMET Corporation EEUFM1E471LB vs ESW477M025AG6AA
ETA477M025AG6KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation EEUFM1E471LB vs ETA477M025AG6KA
25YXH470MT78X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation EEUFM1E471LB vs 25YXH470MT78X20
EKZE250ETB471MH20D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con EEUFM1E471LB vs EKZE250ETB471MH20D
SY025M0470K5F10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation EEUFM1E471LB vs SY025M0470K5F10820
SJ025M0470K5FW0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation EEUFM1E471LB vs SJ025M0470K5FW0820
EKY-250ELL471MH20D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Chemi-Con EEUFM1E471LB vs EKY-250ELL471MH20D
ETA477M025AG6AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation EEUFM1E471LB vs ETA477M025AG6AA
25ZL470MCA8X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFM1E471LB vs 25ZL470MCA8X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFM1E471LB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFM1E471LB by Panasonic Electronic Components

  • Please alert me when EEUFM1E471LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFM1E471LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFM1E471LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFM1E471LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFM1E471LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFM1E471LB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: