-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7930
|
Newark | Aluminium Electrolytic Capacitor, Fm Series, 2700 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1C272L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 989 |
|
$0.6090 / $1.1100 | Buy Now |
DISTI #
EEU-FM1C272L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 16 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1C272L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3762 / $0.4259 | Buy Now |
DISTI #
EEUFM1C272L
|
TME | Capacitor: electrolytic, low ESR, THT, 2700uF, 16VDC, Ø12.5x30mm Min Qty: 500 | 0 |
|
$0.7400 | RFQ |
DISTI #
EEUFM1C272L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 16 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: EEUFM1C272L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1C272L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1C272L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.432 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2904 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1C272L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1C272L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ERC272MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFM1C272L vs EKZE160ERC272MK30S |
NRSG272M16V12.5X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EEUFM1C272L vs NRSG272M16V12.5X30SP7.5LLF |
16YXH2700MCE12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EEUFM1C272L vs 16YXH2700MCE12.5X30 |
NRE-HL272M16V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | EEUFM1C272L vs NRE-HL272M16V12.5X30TBF |
16YXG2700MCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1C272L vs 16YXG2700MCA12.5X30 |
16YXH2700MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | EEUFM1C272L vs 16YXH2700MEFCRI12.5X30 |
16ZL2700MSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | EEUFM1C272L vs 16ZL2700MSG12.5X30 |
16YXH2700MCC12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EEUFM1C272L vs 16YXH2700MCC12.5X30 |
16YXH2700M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | EEUFM1C272L vs 16YXH2700M12.5X30 |
NRSG272M16V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EEUFM1C272L vs NRSG272M16V12.5X30F1F |