EEUFM1C272L
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFM1C272L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFM1C272L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7930
Newark Aluminium Electrolytic Capacitor, Fm Series, 2700 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1C272L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 999
  • 1 $1.1100
  • 10 $0.8440
  • 25 $0.7560
  • 50 $0.6860
  • 100 $0.6430
  • 500 $0.6040
$0.6040 / $1.1100 Buy Now
DISTI # EEU-FM1C272L
Avnet Americas Aluminum Electrolytic Capacitor, 2700 uF, 16 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1C272L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # EEUFM1C272L
TME Capacitor: electrolytic, low ESR, THT, 2700uF, 16VDC, Ø12.5x30mm Min Qty: 500 0
  • 500 $0.7300
$0.7300 RFQ
DISTI # EEUFM1C272L
Avnet Abacus Aluminum Electrolytic Capacitor, 2700 uF, 16 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: EEUFM1C272L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFM1C272L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFM1C272L by Panasonic Electronic Components

EEUFM1C272L
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.432 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2904 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFM1C272L
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFM1C272L

This table gives cross-reference parts and alternative options found for EEUFM1C272L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1C272L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16YXH2700MEFCCA12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFM1C272L vs 16YXH2700MEFCCA12.5X30
EKZE160EC5272MK30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con EEUFM1C272L vs EKZE160EC5272MK30S
16YXG2700M12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, Rubycon Corporation EEUFM1C272L vs 16YXG2700M12.5X30
16YXH2700MEFCCC12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFM1C272L vs 16YXH2700MEFCCC12.5X30
16ZL2700MKC12.5X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFM1C272L vs 16ZL2700MKC12.5X30
SL016M2700C5F11230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF YAGEO Corporation EEUFM1C272L vs SL016M2700C5F11230
16YXH2700MCA12.5X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation EEUFM1C272L vs 16YXH2700MCA12.5X30
NRE-HL272M16V12.5X30F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, NIC Components Corp EEUFM1C272L vs NRE-HL272M16V12.5X30F1F
NRE-HL272M16V12.5X30TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp EEUFM1C272L vs NRE-HL272M16V12.5X30TBF
16YXH2700MEFCG412.5X30 CAP ALUM 2700UF 20% 16V RADIAL Rubycon Corporation EEUFM1C272L vs 16YXH2700MEFCG412.5X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFM1C272L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFM1C272L by Panasonic Electronic Components

  • Please alert me when EEUFM1C272L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFM1C272L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFM1C272L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFM1C272L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFM1C272L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFM1C272L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: