EEUFM1A562
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFM1A562 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFM1A562 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7923
Newark Aluminium Electrolytic Capacitor, Fm Series, 5600 - F, - 20%, 10 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1A562 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 239
  • 1 $1.6000
  • 10 $1.2000
  • 25 $1.0900
  • 50 $0.9880
  • 100 $0.9120
  • 500 $0.8630
$0.8630 / $1.6000 Buy Now
DISTI # EEU-FM1A562
Avnet Americas Aluminum Electrolytic Capacitor, 5600 uF, 10 V, ? 20%, 7000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FM1A562) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 100 $0.6084
  • 200 $0.5961
  • 400 $0.5877
  • 600 $0.5709
  • 800 $0.5583
  • 1,000 $0.5478
  • 10,000 $0.5373
$0.5373 / $0.6084 Buy Now
DISTI # EEUFM1A562
TME Capacitor: electrolytic, low ESR, THT, 5600uF, 10VDC, Ø16x25mm Min Qty: 250 0
  • 250 $1.0500
$1.0500 RFQ
DISTI # EEUFM1A562
Avnet Abacus Aluminum Electrolytic Capacitor, 5600 uF, 10 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: EEUFM1A562) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFM1A562 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFM1A562 by Panasonic Electronic Components

EEUFM1A562
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.56 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
3056 mA
Surface Mount
NO
Tan Delta
0.29
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFM1A562
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFM1A562

This table gives cross-reference parts and alternative options found for EEUFM1A562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1A562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUFM1A562B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFM1A562 vs EEUFM1A562B
NRZJ562M10V16X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFM1A562 vs NRZJ562M10V16X25F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFM1A562 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFM1A562 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFM1A562 would you like to use for your alert(s)?
  • Please alert me when EEUFM1A562 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFM1A562 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFM1A562 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFM1A562 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFM1A562.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFM1A562 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: