-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFM1A222B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9549
|
Newark | Cap, 2200Uf, 10Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFM1A222B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3084 |
|
$0.4400 / $0.9800 | Buy Now |
DISTI #
EEU-FM1A222B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3015 / $0.3286 | Buy Now |
DISTI #
E02:0323_01879364
|
Arrow Electronics | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2335 | Europe - 1000 |
|
$0.3244 / $0.3318 | Buy Now |
|
Future Electronics | 2200 F 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack |
1000 Ammo Pack |
|
$0.3750 / $0.3950 | Buy Now |
DISTI #
65763804
|
Verical | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.3869 / $0.4440 | Buy Now |
DISTI #
73521838
|
Verical | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2335 | Americas - 1000 |
|
$0.3276 / $0.3350 | Buy Now |
DISTI #
EEUFM1A222B
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 10VDC, Ø12.5x20mm Min Qty: 500 | 0 |
|
$0.4820 | RFQ |
DISTI #
EEUFM1A222B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5267 / $0.5643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1A222B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1A222B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2080 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1A222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1A222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEUEB1A222 | Panasonic Electronic Components | $0.4813 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1A222B vs EEUEB1A222 |
UHD1A222MHD | Nichicon Corporation | $51.2538 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1A222B vs UHD1A222MHD |
REF1220222M010K | Kyocera AVX Components | $0.1980 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | EEUFM1A222B vs REF1220222M010K |
EEUFM1A222 | Panasonic Electronic Components | $0.3736 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1A222B vs EEUFM1A222 |
EKZE100ETE222MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFM1A222B vs EKZE100ETE222MK20S |
EKY-100ELL222MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | EEUFM1A222B vs EKY-100ELL222MK20S |
UHE1A222MHD6TO | Nichicon Corporation | $0.4999 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | EEUFM1A222B vs UHE1A222MHD6TO |
EKZE100ELL222MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1A222B vs EKZE100ELL222MK20S |
10YXG2200MEFC12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1A222B vs 10YXG2200MEFC12.5X20 |
EKY-100ETD222MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1A222B vs EKY-100ETD222MK20S |