-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9006
|
Newark | Cap, Alu Elec, 2200Uf, 10V, Radial, Capacitance:2200Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1A222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5922 |
|
$0.4560 / $0.9310 | Buy Now |
DISTI #
EEU-FM1A222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FM1A222) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3015 / $0.3286 | Buy Now |
DISTI #
70068552
|
RS | Capacitor, Aluminum Electrolytic, Cap 2200 uF, Tol 20%, Vol-Rtg 10 VDC, Radial | Panasonic Electronic Components EEUFM1A222 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 | RFQ |
DISTI #
EEUFM1A222
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 10VDC, Ø12.5x20mm Min Qty: 500 | 0 |
|
$0.5030 | RFQ |
DISTI #
EEUFM1A222
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFM1A222) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1A222
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1A222
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2080 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1A222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1A222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRE-HL222M10V12.5X20TB15MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | EEUFM1A222 vs NRE-HL222M10V12.5X20TB15MMPNF |
2222LBMAB20RTN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | EEUFM1A222 vs 2222LBMAB20RTN7110 |
10ZLG2200MRI12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | EEUFM1A222 vs 10ZLG2200MRI12.5X20 |
MAL204854222E3 | Vishay Intertechnologies | $1.0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | EEUFM1A222 vs MAL204854222E3 |
8222LBMAB20LWN4C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | EEUFM1A222 vs 8222LBMAB20LWN4C |
2222LBMAB20LLN211P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | EEUFM1A222 vs 2222LBMAB20LLN211P |
8222LBMAB20LW01M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | EEUFM1A222 vs 8222LBMAB20LW01M |
EKZE100ETA222MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFM1A222 vs EKZE100ETA222MK20S |
8222LBMAB20RTN5J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | EEUFM1A222 vs 8222LBMAB20RTN5J |
LZ1A228M12020SS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEUFM1A222 vs LZ1A228M12020SS |