-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7904
|
Newark | Aluminium Electrolytic Capacitor, Fm Series, 1200 - F, - 20%, 6.3 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM0J122L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 631 |
|
$0.2350 / $0.6660 | Buy Now |
DISTI #
EEU-FM0J122L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FM0J122L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1548 / $0.1687 | Buy Now |
DISTI #
70068541
|
RS | Capacitor, Aluminum Electrolytic, Cap 1200 uF, Tol 20%, Vol-Rtg 6.3 VDC, Radial | Panasonic Electronic Components EEUFM0J122L RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 | RFQ |
DISTI #
EEUFM0J122L
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 6.3VDC, Ø8x20mm Min Qty: 2000 | 0 |
|
$0.2530 | RFQ |
DISTI #
EEUFM0J122L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: EEUFM0J122L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM0J122L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM0J122L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0756 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1248 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM0J122L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM0J122L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESY128M6R3AG6JA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | EEUFM0J122L vs ESY128M6R3AG6JA |
6.3ZLG1200MEFCFA8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM0J122L vs 6.3ZLG1200MEFCFA8X20 |
6.3ZLG1200MTA8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | EEUFM0J122L vs 6.3ZLG1200MTA8X20 |
6.3YXH1200MFA8X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | EEUFM0J122L vs 6.3YXH1200MFA8X20 |
6.3YXG1200M8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | EEUFM0J122L vs 6.3YXG1200M8X20 |
6.3ZL1200MEFC8X20 | Rubycon Corporation | Check for Price | CAP ALUM 1200UF 20% 6.3V RADIAL | EEUFM0J122L vs 6.3ZL1200MEFC8X20 |
NRE-HL122M6.3V8X20SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | EEUFM0J122L vs NRE-HL122M6.3V8X20SP7.5LSF |
KTA128M6R3S1A5G20K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | EEUFM0J122L vs KTA128M6R3S1A5G20K |
6.3YXG1200MFA8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM0J122L vs 6.3YXG1200MFA8X20 |
6.3ZLG1200MKC8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | EEUFM0J122L vs 6.3ZLG1200MKC8X20 |