-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4900
|
Newark | Cap, Alu Elec, 56Uf, 100V, Radial, Capacitance:56µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFC2A560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1382 |
|
$0.4700 / $0.8040 | Buy Now |
DISTI #
EEU-FC2A560
|
Avnet Americas | Aluminum Electrolytic Capacitor, 56 uF, 100 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC2A560) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2424 / $0.2745 | Buy Now |
DISTI #
70484117
|
RS | 56uF 100V dc ALUM Electrolytic Capacitor, FC Radial Series 3000h 10(Dia.)x20mm | Panasonic Electronic Components EEUFC2A560 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3870 | RFQ |
DISTI #
EEUFC2A560
|
TME | Capacitor: electrolytic, low ESR, THT, 56uF, 100VDC, Ø10x20mm, ±20% Min Qty: 1000 | 0 |
|
$0.4490 | RFQ |
DISTI #
EEUFC2A560
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 100 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFC2A560) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC2A560
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC2A560
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.056 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300.95 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC2A560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC2A560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-100V560MH5#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | ELNA America Inc | EEUFC2A560 vs RJH-100V560MH5#-G59 |
ESXE101ETE560MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | United Chemi-Con Inc | EEUFC2A560 vs ESXE101ETE560MJ20A |
RJH-100V560MH5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | ELNA America Inc | EEUFC2A560 vs RJH-100V560MH5#-F |
ESXE101ELL560MJ20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | United Chemi-Con Inc | EEUFC2A560 vs ESXE101ELL560MJ20M |
ESXE101ETD560MJ20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | United Chemi-Con Inc | EEUFC2A560 vs ESXE101ETD560MJ20B |
RJJ-100V560MH5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | ELNA America Inc | EEUFC2A560 vs RJJ-100V560MH5E |
UPJ2A560MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | EEUFC2A560 vs UPJ2A560MPD1TD |
ELXV101EIJ560MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | EEUFC2A560 vs ELXV101EIJ560MJ20S |
UPM2A560MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | EEUFC2A560 vs UPM2A560MPD1CP |
ELXV101EC5560MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFC2A560 vs ELXV101EC5560MJ20S |