-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFC1V471B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4893
|
Newark | Cap, Alu Elec, 470Uf, 35Vdc, Radial, Capacitance:470Μf, Voltage Rating:35V, Product Range:Fc Seri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13492 |
|
$0.2710 / $0.8430 | Buy Now |
DISTI #
EEU-FC1V471B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2288 / $0.2493 | Buy Now |
DISTI #
EEUFC1V471B
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 35VDC, Ø10x20mm, ±20% Min Qty: 1 | 4049 |
|
$0.3080 / $0.8650 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
EEUFC1V471B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded - Tape a... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 134000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 470uF 20% 35V 105C 3000hrs 1220mA 5mm 10x20 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 117000 |
|
$0.4879 / $0.5273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1V471B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1V471B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 915 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1V471B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1V471B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8471LEM1020LZ01E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | EEUFC1V471B vs 8471LEM1020LZ01E |
B41888C7477M008 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | EEUFC1V471B vs B41888C7477M008 |
1471LEM1020LYN511C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | EEUFC1V471B vs 1471LEM1020LYN511C |
8471LEM1020LEN1P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | EEUFC1V471B vs 8471LEM1020LEN1P |
8471LEM1020LFN5M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | EEUFC1V471B vs 8471LEM1020LFN5M |
8471LEM1020LEN9110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | EEUFC1V471B vs 8471LEM1020LEN9110 |
RJ3-35V471MH5#-F49 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | EEUFC1V471B vs RJ3-35V471MH5#-F49 |
8471LEM1020LYN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | EEUFC1V471B vs 8471LEM1020LYN211C |
ELXZ350ETD471MJ20N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | EEUFC1V471B vs ELXZ350ETD471MJ20N |
2471LEM1020LYN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | EEUFC1V471B vs 2471LEM1020LYN5110 |