-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFC1V470 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5118
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 35V, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8028 |
|
$0.1020 / $0.2650 | Buy Now |
DISTI #
EEU-FC1V470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: ... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0714 / $0.0778 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,35VDC,20-% TOL,20+% TOL | 1188 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,35VDC,20-% TOL,20+% TOL (Also Known As: EEU-FC1V470) | 1188 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,35VDC,20-% TOL,20+% TOL (Also Known As: EEU-FC1V470) | 435 |
|
$0.1170 / $0.3900 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,35VDC,20-% TOL,20+% TOL | 435 |
|
$0.1170 / $0.3900 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,35VDC,20-% TOL,20+% TOL (Also Known As: EEU-FC1V470) | 228 |
|
$0.0693 / $0.1540 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,35VDC,20-% TOL,20+% TOL | 228 |
|
$0.0693 / $0.1540 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,35VDC,20-% TOL,20+% TOL | 150 |
|
$0.0975 / $0.1560 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,35VDC,20-% TOL,20+% TOL (Also Known As: EEU-FC1V470) | 150 |
|
$0.0975 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1V470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1V470
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01645 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 188.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1V470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1V470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECA1VFG470 | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | EEUFC1V470 vs ECA1VFG470 |
EEUFC1V470(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFC1V470 vs EEUFC1V470(B) |