-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9195
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEUFC1V331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 601 |
|
$0.2680 / $0.3650 | Buy Now |
DISTI #
25M9195
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Bulk (Alt: 25M9195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 4 Days Container: Bulk | 591 Partner Stock |
|
$0.2870 / $0.6080 | Buy Now |
DISTI #
EEU-FC1V331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FC1V331) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% | 320 |
|
$0.3448 / $0.6895 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% (Also Known As: EEU-FC1V331) | 320 |
|
$0.3448 / $0.6895 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% (Also Known As: EEU-FC1V331) | 89 |
|
$0.2758 / $0.4137 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% | 89 |
|
$0.2758 / $0.4137 | Buy Now |
DISTI #
EEUFC1V331
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 35VDC, Ø10x16mm, ±20% Min Qty: 1 | 966 |
|
$0.2580 / $0.5800 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, THT, 330uF, 35VDC, ±20% | 200-Authorized Distributor |
|
RFQ | |
DISTI #
EEUFC1V331
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFC1V331) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 20600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1V331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1V331
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 47 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 682.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1V331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1V331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LEM1016LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EEUFC1V331 vs 8331LEM1016LEN011B |
2331LEM1016LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EEUFC1V331 vs 2331LEM1016LEN111M |
8331LEM1016LZN0M | CAP,AL2O3,330UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1V331 vs 8331LEM1016LZN0M |
2331LEM1016LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EEUFC1V331 vs 2331LEM1016LEN011B |
LESRA330M35TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | EEUFC1V331 vs LESRA330M35TB210X16 |
8331LEM1016LZN0C | CAP,AL2O3,330UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1V331 vs 8331LEM1016LZN0C |
8331LEM1016LE04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EEUFC1V331 vs 8331LEM1016LE04A |
8331LEM1016LFN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EEUFC1V331 vs 8331LEM1016LFN1A |
8331LEM1016LFN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EEUFC1V331 vs 8331LEM1016LFN5F |
NRSZC331M35V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | EEUFC1V331 vs NRSZC331M35V10X16SPF |