-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9510
|
Newark | Cap, 680Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFC1J681SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$1.9300 / $2.7100 | Buy Now |
DISTI #
EEU-FC1J681SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1J681SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6541 / $0.7406 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 63volts AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
EEUFC1J681SB
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 63VDC, Ø18x20mm, ±20% Min Qty: 250 | 0 |
|
$1.1900 | RFQ |
DISTI #
EEUFC1J681SB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFC1J681SB) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1J681SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1J681SB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1717.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1J681SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1J681SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2681LGM1820LYN0110 | CAP,AL2O3,680UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 2681LGM1820LYN0110 |
8681LGM1820LEN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 8681LGM1820LEN1P |
8681LGM1820LE01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 8681LGM1820LE01E |
8681LGM1820LYN511C | CAP,AL2O3,680UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 8681LGM1820LYN511C |
8681LGM1820LE040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 8681LGM1820LE040 |
8681LGM1820LEN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 8681LGM1820LEN0N |
8681LGM1820LEN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 8681LGM1820LEN5E |
8681LGM1820LE07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 8681LGM1820LE07E |
8681LGM1820LEN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 8681LGM1820LEN7D |
1681LGM1820LYN511C | CAP,AL2O3,680UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1J681SB vs 1681LGM1820LYN511C |