-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6927
|
Newark | Cap, 560Μf, 63V, 20% Rohs Compliant: Yes |Panasonic EEUFC1J561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9780 / $1.5500 | Buy Now |
DISTI #
EEU-FC1J561
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 63 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FC1J561) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5960 / $0.6494 | Buy Now |
DISTI #
EEUFC1J561
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 63VDC, Ø16x25mm, ±20% Min Qty: 250 | 0 |
|
$1.1000 | RFQ |
DISTI #
EEUFC1J561
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1J561) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1J561
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1J561
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3528 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1620 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1J561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1J561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8561LGM1625LYN711C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,63VDC,20% -TOL,20% +TOL | EEUFC1J561 vs 8561LGM1625LYN711C |
8561LGM1625LYN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,63VDC,20% -TOL,20% +TOL | EEUFC1J561 vs 8561LGM1625LYN111P |
2561LGM1625LYN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,63VDC,20% -TOL,20% +TOL | EEUFC1J561 vs 2561LGM1625LYN7110 |
1561LGM1625LYN911M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,63VDC,20% -TOL,20% +TOL | EEUFC1J561 vs 1561LGM1625LYN911M |
8561LGM1625LEN111P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | EEUFC1J561 vs 8561LGM1625LEN111P |
1561LGM1625LYN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,63VDC,20% -TOL,20% +TOL | EEUFC1J561 vs 1561LGM1625LYN4110 |
8561LGM1625LYN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,63VDC,20% -TOL,20% +TOL | EEUFC1J561 vs 8561LGM1625LYN911B |
1561LGM1625LEN2110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | EEUFC1J561 vs 1561LGM1625LEN2110 |
2561LGM1625LYN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,63VDC,20% -TOL,20% +TOL | EEUFC1J561 vs 2561LGM1625LYN011C |
LZGR1JM561J25 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF | EEUFC1J561 vs LZGR1JM561J25 |