EEUFC1H471B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC1H471B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC1H471B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7780
Newark Cap, Alu Elec, Aec-Q200, 470Uf, 50V, Rad, Capacitance:470Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Panasonic EEUFC1H471B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack 2649
  • 1 $1.0500
$1.0500 Buy Now
DISTI # EEU-FC1H471B
Avnet Americas Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1H471B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.4416
  • 1,000 $0.4327
  • 2,000 $0.4266
  • 3,000 $0.4144
  • 4,000 $0.4052
  • 5,000 $0.3976
  • 50,000 $0.3900
$0.3900 / $0.4416 Buy Now
DISTI # 70349269
RS 470uF 50V dc ALUM Electrolytic Capacitor, FC Radial Series 5000h 12.5(Dia.)x25mm | Panasonic Electronic Components EEUFC1H471B RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.1100
$1.1100 RFQ
DISTI # EEUFC1H471B
TME Capacitor: electrolytic, low ESR, THT, 470uF, 50VDC, Ø12.5x25mm Min Qty: 1 596
  • 1 $2.2600
  • 10 $1.3300
  • 100 $0.9700
  • 500 $0.8800
  • 1,000 $0.8300
$0.8300 / $2.2600 Buy Now
DISTI # EEUFC1H471B
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFC1H471B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 30500
Buy Now

CAD Models for EEUFC1H471B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC1H471B by Panasonic Electronic Components

EEUFC1H471B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.235 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
1374 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC1H471B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC1H471B

This table gives cross-reference parts and alternative options found for EEUFC1H471B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1H471B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8471LFMAB25LMN4P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd EEUFC1H471B vs 8471LFMAB25LMN4P
RXJ471M1HBK-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Lelon Electronics Corp EEUFC1H471B vs RXJ471M1HBK-1325
ELXY500ETE471MK25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con EEUFC1H471B vs ELXY500ETE471MK25D
8471LFMAB25LMN4F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd EEUFC1H471B vs 8471LFMAB25LMN4F
8471LFMAB25LM050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd EEUFC1H471B vs 8471LFMAB25LM050
R0Z11050474M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF TDK Epcos EEUFC1H471B vs R0Z11050474M
8471LFMAB25LM05M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd EEUFC1H471B vs 8471LFMAB25LM05M
ELXY500ETE471MK25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con EEUFC1H471B vs ELXY500ETE471MK25N
UPJ1H471MHDCV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation EEUFC1H471B vs UPJ1H471MHDCV
8471LFMAB25LM01J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd EEUFC1H471B vs 8471LFMAB25LM01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC1H471B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC1H471B by Panasonic Electronic Components

  • Please alert me when EEUFC1H471B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC1H471B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC1H471B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC1H471B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC1H471B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC1H471B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: