-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9178
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 50V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFC1H222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14419 |
|
$1.6900 / $2.1100 | Buy Now |
DISTI #
62W7769
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 2200 - F, - 20%, 50 V, 18 Mm Rohs Compliant: Yes |Panasonic EEUFC1H222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $3.4100 | Buy Now |
DISTI #
EEU-FC1H222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 195 |
|
RFQ | |
DISTI #
25M9178
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 25M9178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 469 Partner Stock |
|
$1.7700 / $2.5600 | Buy Now |
DISTI #
70068479
|
RS | Capacitor, Aluminum Electrolytic, Radial Al Electrolytic Cap, 2200uF 50V | Panasonic Electronic Components EEUFC1H222 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.1300 | RFQ |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% (Also Known As: EEU-FC1H222) | 760 |
|
$1.2500 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% | 760 |
|
$1.2500 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% (Also Known As: EEU-FC1H222) | 15 |
|
$1.4948 / $1.8685 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% | 15 |
|
$1.4948 / $1.8685 | Buy Now |
DISTI #
EEUFC1H222
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 50VDC, Ø18x35.5mm Min Qty: 1 | 397 |
|
$1.9300 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1H222
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1H222
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 1.1 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1H222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1H222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX222M50V18X35.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFC1H222 vs NRSX222M50V18X35.5TR |
EKME500ETE222MMP1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | EEUFC1H222 vs EKME500ETE222MMP1D |
LESRA2200M50TR118X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | EEUFC1H222 vs LESRA2200M50TR118X35.5 |
RXK222M1HBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EEUFC1H222 vs RXK222M1HBK-1836S |
LESRA2200M50TB118X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | EEUFC1H222 vs LESRA2200M50TB118X35.5 |
NRSX222M50V18X35.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFC1H222 vs NRSX222M50V18X35.5TB |
LESRA2200M50TB18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | EEUFC1H222 vs LESRA2200M50TB18X35.5 |
EKME500ELL222MMP1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | EEUFC1H222 vs EKME500ELL222MMP1B |
EKME500ETD222MMP1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | EEUFC1H222 vs EKME500ETD222MMP1B |
EKME500ETE222MMP1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | EEUFC1H222 vs EKME500ETE222MMP1N |