-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9168
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFC1E222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8800 / $1.4300 | Buy Now |
DISTI #
EEU-FC1E222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FC1E222) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5438 / $0.5926 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1E222) | 419 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT | 419 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1E222) | 36 |
|
$1.1802 / $1.9670 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT | 36 |
|
$1.1802 / $1.9670 | Buy Now |
DISTI #
EEUFC1E222
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 25VDC, Ø12.5x35mm Min Qty: 1 | 409 |
|
$0.9900 / $1.7000 | Buy Now |
DISTI #
EEUFC1E222
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1E222) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1E222
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1E222
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2008 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1E222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1E222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8222LDMAB35LZ04F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 8222LDMAB35LZ04F |
8222LDMAB35LZ00J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 8222LDMAB35LZ00J |
8222LDMAB35LZ00P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 8222LDMAB35LZ00P |
8222LDMAB35LYN111C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 8222LDMAB35LYN111C |
8222LDMAB35LZ01P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 8222LDMAB35LZ01P |
8222LDMAB35LZ04C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 8222LDMAB35LZ04C |
8222LDMAB35LYN011P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 8222LDMAB35LYN011P |
1222LDMAB35LYN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 1222LDMAB35LYN911B |
1222LDMAB35LYN211M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 1222LDMAB35LYN211M |
8222LDMAB35LZ04P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | EEUFC1E222 vs 8222LDMAB35LZ04P |