EEUFC1C562
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC1C562 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC1C562 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-FC1C562
Avnet Americas Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1C562) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 50 $1.0806
  • 100 $1.0588
  • 200 $1.0438
  • 300 $1.0140
  • 400 $0.9917
  • 500 $0.9730
  • 5,000 $0.9544
$0.9544 / $1.0806 Buy Now
DISTI # 70068453
RS Capacitor, Aluminum Electrolytic, Al Electrolytic Cap, 5600uF 16V 105Deg C | Panasonic Electronic Components EEUFC1C562 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $2.3500
$2.3500 RFQ
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 5600 uF, THROUGH HOLE MOUNT 19
  • 1 $1.6508
  • 4 $1.5187
  • 17 $1.3206
$1.3206 / $1.6508 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 5600 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1C562) 19
  • 1 $1.6508
  • 4 $1.5187
  • 17 $1.3206
$1.3206 / $1.6508 Buy Now
DISTI # EEUFC1C562
TME Capacitor: electrolytic, low ESR, THT, 5600uF, 16VDC, Ø18x31.5mm Min Qty: 250 0
  • 250 $1.8200
$1.8200 RFQ
DISTI # EEUFC1C562
Avnet Abacus Aluminum Electrolytic Capacitor, 5600 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1C562) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFC1C562 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC1C562 by Panasonic Electronic Components

EEUFC1C562
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.896 mA
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
3089.75 mA
Surface Mount
NO
Tan Delta
0.26
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC1C562
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC1C562

This table gives cross-reference parts and alternative options found for EEUFC1C562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1C562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41888C4568M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation EEUFC1C562 vs B41888C4568M001
B41888C4568M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos EEUFC1C562 vs B41888C4568M001
LZGR1CM562K32 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF Luminous Town Electric Co Ltd EEUFC1C562 vs LZGR1CM562K32
B41888C4568M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation EEUFC1C562 vs B41888C4568M003
B41888C4568M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos EEUFC1C562 vs B41888C4568M003
B41888C4568M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation EEUFC1C562 vs B41888C4568M002
RXW562M1CBK-1832S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED Surge Components Inc EEUFC1C562 vs RXW562M1CBK-1832S
B41888C4568M012 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos EEUFC1C562 vs B41888C4568M012
B41888C4568M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation EEUFC1C562 vs B41888C4568M009
B41888C4568M009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos EEUFC1C562 vs B41888C4568M009

Related Parts for EEUFC1C562

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC1C562 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC1C562 by Panasonic Electronic Components

  • Please alert me when EEUFC1C562 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC1C562 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC1C562 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC1C562 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC1C562.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC1C562 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: