-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7687
|
Newark | Cap, Alu Elec, 1200Uf, 10V, Radial, Capacitance:1200Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFC1A122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2579 |
|
$0.3460 / $0.5100 | Buy Now |
DISTI #
EEU-FC1A122
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 10 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FC1A122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 373 |
|
$0.1910 / $0.2024 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1200 uF, THROUGH HOLE MOUNT | 6318 |
|
$0.1774 / $0.4839 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1200 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1A122) | 6318 |
|
$0.1774 / $0.4839 | Buy Now |
DISTI #
EEUFC1A122
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 10VDC, Ø10x20mm Min Qty: 1 | 395 |
|
$0.3680 / $0.5260 | Buy Now |
DISTI #
EEUFC1A122
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFC1A122) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1A122
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1A122
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.12 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 976 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1A122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1A122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW122M1ASA-1020P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Lelon Electronics Corp | EEUFC1A122 vs RZW122M1ASA-1020P |
8122LBM1020LYN211B | CAP,AL2O3,1.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1A122 vs 8122LBM1020LYN211B |
LXYR1AM122 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Luminous Town Electric Co Ltd | EEUFC1A122 vs LXYR1AM122 |
8122LBM1020LEN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | EEUFC1A122 vs 8122LBM1020LEN4110 |
RZW122M1ASR-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Lelon Electronics Corp | EEUFC1A122 vs RZW122M1ASR-1020T |
RZW122M1ATA-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Lelon Electronics Corp | EEUFC1A122 vs RZW122M1ATA-1020T |
8122LBM1020LYN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | EEUFC1A122 vs 8122LBM1020LYN411C |
RZW122M1ASA-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Lelon Electronics Corp | EEUFC1A122 vs RZW122M1ASA-1020 |
NRSZ122M10V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | EEUFC1A122 vs NRSZ122M10V10X20SP7.5LLF |
8122LBM1020LYN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | EEUFC1A122 vs 8122LBM1020LYN711B |