Part Details for EEUFB1E392L by Panasonic Electronic Components
Overview of EEUFB1E392L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEUFB1E392L
EEUFB1E392L CAD Models
EEUFB1E392L Part Data Attributes
|
EEUFB1E392L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFB1E392L
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.975 mA | |
Manufacturer Series | FB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1972 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for EEUFB1E392L
This table gives cross-reference parts and alternative options found for EEUFB1E392L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFB1E392L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPL1E392MHH6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | EEUFB1E392L vs UPL1E392MHH6CM |
757D398M025FR4D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | EEUFB1E392L vs 757D398M025FR4D |
B41888C5398M008 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | EEUFB1E392L vs B41888C5398M008 |
B41042A5398M006 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EEUFB1E392L vs B41042A5398M006 |
25ME3900CX+T | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING | EEUFB1E392L vs 25ME3900CX+T |
ELXY250ERC392ML40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFB1E392L vs ELXY250ERC392ML40S |
B41888C5398M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | EEUFB1E392L vs B41888C5398M008 |
25JXA3900M12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | EEUFB1E392L vs 25JXA3900M12.5X20 |
ELXZ250ETA392ML35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFB1E392L vs ELXZ250ETA392ML35S |
B41888D5398M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | EEUFB1E392L vs B41888D5398M008 |