Part Details for EEUFB1A822L by Panasonic Electronic Components
Results Overview of EEUFB1A822L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFB1A822L Information
EEUFB1A822L by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EEUFB1A822L
EEUFB1A822L CAD Models
EEUFB1A822L Part Data Attributes
|
EEUFB1A822L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFB1A822L
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.82 mA | |
Manufacturer Series | FB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1972 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for EEUFB1A822L
This table gives cross-reference parts and alternative options found for EEUFB1A822L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFB1A822L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJD-10V822MJ7GQ | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | EEUFB1A822L vs RJD-10V822MJ7GQ |
ELXV100ERC822MM35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFB1A822L vs ELXV100ERC822MM35S |
757D828M010FR5J | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED-3 | EEUFB1A822L vs 757D828M010FR5J |
10GXB8200MCA18X35.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 8200uF, THROUGH HOLE MOUNT | EEUFB1A822L vs 10GXB8200MCA18X35.5 |
NRSZ822M10V18X35.5 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | EEUFB1A822L vs NRSZ822M10V18X35.5 |
678D828M010FV2+ | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | EEUFB1A822L vs 678D828M010FV2+ |
ELXY100EFM822ML40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFB1A822L vs ELXY100EFM822ML40S |
10JXA8200MCA18X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | EEUFB1A822L vs 10JXA8200MCA18X31.5 |
B41042A3828M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 10V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EEUFB1A822L vs B41042A3828M007 |
757D828M010FR2O | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED-3 | EEUFB1A822L vs 757D828M010FR2O |