Part Details for EEUFB1A472S(B) by Panasonic Electronic Components
Overview of EEUFB1A472S(B) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEUFB1A472S(B)
EEUFB1A472S(B) CAD Models
EEUFB1A472S(B) Part Data Attributes
|
EEUFB1A472S(B)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFB1A472S(B)
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.47 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1581 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for EEUFB1A472S(B)
This table gives cross-reference parts and alternative options found for EEUFB1A472S(B). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFB1A472S(B), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1AFE472S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEUFB1A472S(B) vs ECEA1AFE472S |
1RS1AWB478MCS1635M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EEUFB1A472S(B) vs 1RS1AWB478MCS1635M |
CEBFM1A472M8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | EEUFB1A472S(B) vs CEBFM1A472M8 |
UVZ1A472MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EEUFB1A472S(B) vs UVZ1A472MHT |
UPX1A472MHT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EEUFB1A472S(B) vs UPX1A472MHT |
UPJ1A472MHH6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | EEUFB1A472S(B) vs UPJ1A472MHH6TN |
EX10VB472M16X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | EEUFB1A472S(B) vs EX10VB472M16X25LL |
RJB-10V472MJ6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | EEUFB1A472S(B) vs RJB-10V472MJ6# |
678D478M010EN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EEUFB1A472S(B) vs 678D478M010EN4D |
NRSZC472M10V16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFB1A472S(B) vs NRSZC472M10V16X25 |