-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9470
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 350V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEUED2V100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 925 |
|
$0.3950 / $0.8430 | Buy Now |
DISTI #
96K9470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 350 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Bulk (Alt: 96K9470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 564 Partner Stock |
|
$0.3950 / $0.8430 | Buy Now |
DISTI #
EEU-ED2V100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 350 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-ED2V100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2627 / $0.2862 | Buy Now |
DISTI #
EEUED2V100
|
TME | Capacitor: electrolytic, THT, 10uF, 350VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1 | 50 |
|
$0.3380 / $0.9520 | Buy Now |
DISTI #
EEUED2V100
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 350 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: EEUED2V100) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2V100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2V100
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Description | Aluminium Electrolytic Capacitor, Radial Lead | |
Samacsys Manufacturer | Panasonic | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Other: -25C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2V100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2V100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MFM1020RXN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUED2V100 vs 8100MFM1020RXN011P |
1100MFM1020RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUED2V100 vs 1100MFM1020RXN911B |
1100MFM1020RYN311M | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUED2V100 vs 1100MFM1020RYN311M |
B43890A4106M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EEUED2V100 vs B43890A4106M001 |
350BXC10MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUED2V100 vs 350BXC10MCE10X20 |
8100MFM1020RAN311C | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUED2V100 vs 8100MFM1020RAN311C |
8100MFM1020RT01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | EEUED2V100 vs 8100MFM1020RT01B |
8100MRM1020RFN711P | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUED2V100 vs 8100MRM1020RFN711P |
1100MFM1020RAN911B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUED2V100 vs 1100MFM1020RAN911B |
2100MFM1020RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | EEUED2V100 vs 2100MFM1020RXN711M |