EEUED2G470S
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT

Overview of EEUED2G470S by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUED2G470S by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7590
Newark Cap, Alu Elec, 47Uf, 400V, Radial, Capacitance:47Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:-Rohs Compliant: Yes |Panasonic EEUED2G470S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 966
  • 1 $2.2100
  • 10 $1.4200
  • 25 $1.3500
  • 50 $1.2700
  • 100 $1.2000
  • 500 $1.1300
$1.1300 / $2.2100 Buy Now
DISTI # EEU-ED2G470S
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-ED2G470S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 100 $0.9399
  • 200 $0.9209
  • 400 $0.9079
  • 600 $0.8820
  • 800 $0.8625
  • 1,000 $0.8463
  • 10,000 $0.8301
$0.8301 / $0.9399 Buy Now
Future Electronics 47µF 400V Aluminum Electrolytic Capacitors Radial, 10000 Hrs 105°C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 21 Weeks Container: Bulk 0
Bulk
  • 50 $1.2700
  • 150 $1.2300
  • 250 $1.2200
  • 1,000 $1.1800
  • 1,500 $1.1600
$1.1600 / $1.2700 Buy Now
Bristol Electronics   482
RFQ
DISTI # EEUED2G470S
TME Capacitor: electrolytic, THT, 47uF, 400VDC, Ø18x20mm, Pitch: 7.5mm Min Qty: 1 586
  • 1 $2.1000
  • 10 $1.6000
  • 50 $1.4600
  • 100 $1.3700
  • 200 $1.3200
  • 500 $1.2900
$1.2900 / $2.1000 Buy Now
DISTI # EEUED2G470S
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUED2G470S) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUED2G470S by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUED2G470S by Panasonic Electronic Components

EEUED2G470S
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.138 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
336 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUED2G470S
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUED2G470S

This table gives cross-reference parts and alternative options found for EEUED2G470S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2G470S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400SAW47MEFC18X20 CAP ALUM 47UF 20% 400V RADIAL Rubycon Corporation EEUED2G470S vs 400SAW47MEFC18X20
400WXA47MEFCRK18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation EEUED2G470S vs 400WXA47MEFCRK18X20
NRE-HS470M400V18X20F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUED2G470S vs NRE-HS470M400V18X20F
EKLJ401EC5470MM20M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EEUED2G470S vs EKLJ401EC5470MM20M
400WXA47MRI18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation EEUED2G470S vs 400WXA47MRI18X20
NRB-XS470M400V18X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp EEUED2G470S vs NRB-XS470M400V18X20SP7.5LSF
ESE476M400AN4AA Aluminum Electrolytic Capacitor, KEMET Corporation EEUED2G470S vs ESE476M400AN4AA
400BXC47MEFCGC18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation EEUED2G470S vs 400BXC47MEFCGC18X20
EKLJ401EBD470MM20S Aluminum Electrolytic Capacitor, Chemi-Con EEUED2G470S vs EKLJ401EBD470MM20S
400WXA47MRX18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation EEUED2G470S vs 400WXA47MRX18X20

Related Parts for EEUED2G470S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUED2G470S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUED2G470S by Panasonic Electronic Components

  • Please alert me when EEUED2G470S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUED2G470S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUED2G470S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUED2G470S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUED2G470S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUED2G470S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: