-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7565
|
Newark | Aluminium Electrolytic Capacitor, Ed Series, 150 - F, - 20%, 160 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUED2C151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9720 / $1.7800 | Buy Now |
DISTI #
EEU-ED2C151
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 160 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-ED2C151) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6218 / $0.6775 | Buy Now |
DISTI #
EEUED2C151
|
TME | Capacitor: electrolytic, THT, 150uF, 160VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$0.9500 | RFQ |
DISTI #
EEUED2C151
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 160 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUED2C151) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2C151
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2C151
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.45 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2C151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2C151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESH157M160AM7AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | EEUED2C151 vs ESH157M160AM7AA |
160BXC150MGC16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | EEUED2C151 vs 160BXC150MGC16X25 |
160BXC150MEFCRK16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | EEUED2C151 vs 160BXC150MEFCRK16X25 |
EEUEE2C151 | Panasonic Electronic Components | $1.0000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUED2C151 vs EEUEE2C151 |
160BXC150MEFCGC16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, | EEUED2C151 vs 160BXC150MEFCGC16X25 |
160BXC150MEFCRX16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | EEUED2C151 vs 160BXC150MEFCRX16X25 |
NRB-XS151M160V16X25F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | EEUED2C151 vs NRB-XS151M160V16X25F1F |
EEUED2C151(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | EEUED2C151 vs EEUED2C151(B) |
NRB-XS151M160V16X25F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | EEUED2C151 vs NRB-XS151M160V16X25F3F |
NRB-XS151M160V16X25F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUED2C151 vs NRB-XS151M160V16X25F |