EEUEB1V221B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUEB1V221B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEUEB1V221B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC4869
Newark Cap, Alu Elec, 220Uf, 35V, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Panasonic EEUEB1V221B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4114
  • 1 $0.3350
  • 10 $0.2830
  • 100 $0.2830
  • 500 $0.2830
  • 5,000 $0.2630
  • 10,000 $0.2450
  • 25,000 $0.2010
  • 50,000 $0.1990
$0.1990 / $0.3350 Buy Now
DISTI # 47AC4869
Avnet Americas Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 47AC4869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack 335 Partner Stock
  • 1 $0.5390
  • 10 $0.3330
  • 100 $0.3110
  • 500 $0.2880
  • 5,000 $0.2680
$0.2680 / $0.5390 Buy Now
DISTI # EEU-EB1V221B
Avnet Americas Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EB1V221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1507
  • 2,000 $0.1477
  • 4,000 $0.1456
  • 6,000 $0.1414
  • 8,000 $0.1383
  • 10,000 $0.1357
  • 100,000 $0.1331
$0.1331 / $0.1507 Buy Now
DISTI # EEUEB1V221B
TME Capacitor: electrolytic, THT, 220uF, 35VDC, Ø8x15mm, Pitch: 5mm Min Qty: 2 637
  • 2 $0.8650
  • 10 $0.4800
  • 100 $0.3760
  • 1,000 $0.3440
$0.3440 / $0.8650 Buy Now
DISTI # EEUEB1V221B
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUEB1V221B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUEB1V221B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUEB1V221B by Panasonic Electronic Components

EEUEB1V221B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
17 Weeks, 5 Days
Samacsys Manufacturer
Panasonic
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.077 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
197 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUEB1V221B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUEB1V221B

This table gives cross-reference parts and alternative options found for EEUEB1V221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1V221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY035M0220A3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EEUEB1V221B vs SY035M0220A3F-0815
SY035M0220B3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EEUEB1V221B vs SY035M0220B3F-0815
SY035M0220A5F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EEUEB1V221B vs SY035M0220A5F-0815
SE035M0220A3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation EEUEB1V221B vs SE035M0220A3F-0815
SC035M0220B3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation EEUEB1V221B vs SC035M0220B3F-0815
EEUFM1V221L Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUEB1V221B vs EEUFM1V221L
EEUEB1V221 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUEB1V221B vs EEUEB1V221
SC035M0220A3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, YAGEO Corporation EEUEB1V221B vs SC035M0220A3F-0815

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUEB1V221B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUEB1V221B by Panasonic Electronic Components

  • Please alert me when EEUEB1V221B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUEB1V221B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUEB1V221B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUEB1V221B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUEB1V221B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUEB1V221B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: