-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7049
|
Newark | Aluminum Electrolytic Capacitor, 4.7Uf, 20%, 63V, Radial, Capacitance:4.7Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mmrohs Compliant: Yes |Panasonic EEUEB1J4R7S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1981 |
|
$0.1060 / $0.2160 | Buy Now |
DISTI #
83T7049
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 63 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: 83T7049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 207 Partner Stock |
|
$0.1110 / $0.2160 | Buy Now |
DISTI #
EEU-EB1J4R7S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 63 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-EB1J4R7S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0509 / $0.0555 | Buy Now |
|
Future Electronics | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.0912 / $0.1110 | Buy Now |
DISTI #
EEUEB1J4R7S
|
TME | Capacitor: electrolytic, THT, 4.7uF, 63VDC, Ø5x11mm, Pitch: 2mm Min Qty: 10 | 260 |
|
$0.1200 / $0.2380 | Buy Now |
DISTI #
EEUEB1J4R7S
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUEB1J4R7S) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 7400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1J4R7S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1J4R7S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 23 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1J4R7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1J4R7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LGM0511LLN911D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 14R7LGM0511LLN911D |
24R7LGM0511RTN411R | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 24R7LGM0511RTN411R |
14R7LGM0511RTN911F | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 14R7LGM0511RTN911F |
B41044A8475M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | TDK Corporation | EEUEB1J4R7S vs B41044A8475M016 |
14R7LGM0511LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 14R7LGM0511LLN311C |
84R7LGM0511RTN911B | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 84R7LGM0511RTN911B |
24R7LGM0511RTN111F | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 24R7LGM0511RTN111F |
84R7LGM0511LLN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 84R7LGM0511LLN911B |
84R7LGM0511RTN911D | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 84R7LGM0511RTN911D |
14R7LGM0511LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUEB1J4R7S vs 14R7LGM0511LLN211B |