Datasheets
EEUEB1J101B by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for EEUEB1J101B by Panasonic Electronic Components

Overview of EEUEB1J101B by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUEB1J101B

Part # Distributor Description Stock Price Buy
DISTI # 72AC5662
Newark Cap, 100Uf, 63V, Alu Elec, Radial, Capacitance:100Μf, Voltage Rating:63V, Product Range:Eb Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:5Mm, Height:15Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUEB1J101B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1123
  • 1 $0.6570
  • 10 $0.3320
  • 100 $0.3100
  • 500 $0.2880
  • 5,000 $0.2670
  • 10,000 $0.2470
  • 25,000 $0.2030
  • 50,000 $0.2000
$0.2000 / $0.6570 Buy Now
DISTI # EEU-EB1J101B
Avnet Americas Aluminum Electrolytic Capacitor, 100 uF, 63 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-EB1J101B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1507
  • 2,000 $0.1477
  • 4,000 $0.1456
  • 6,000 $0.1414
  • 8,000 $0.1383
$0.1383 / $0.1507 Buy Now
Future Electronics 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.2600
  • 2,000 $0.2550
  • 3,000 $0.2500
  • 5,000 $0.2450
  • 10,000 $0.2400
$0.2400 / $0.2600 Buy Now
DISTI # EEUEB1J101B
TME Capacitor: electrolytic, THT, 100uF, 63VDC, Ø8x15mm, Pitch: 3.5mm Min Qty: 1 270
  • 1 $0.3590
  • 50 $0.3290
  • 100 $0.3080
  • 200 $0.2830
  • 1,000 $0.2730
$0.2730 / $0.3590 Buy Now
DISTI # EEUEB1J101B
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUEB1J101B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 4000
Buy Now

Part Details for EEUEB1J101B

EEUEB1J101B CAD Models

EEUEB1J101B Part Data Attributes

EEUEB1J101B Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEUEB1J101B Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.063 mA
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 180 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish TIN
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for EEUEB1J101B

This table gives cross-reference parts and alternative options found for EEUEB1J101B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1J101B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UHW1J101MPD Aluminum Electrolytic Capacitor, Nichicon Corporation EEUEB1J101B vs UHW1J101MPD
SL063M0100A5F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF YAGEO Corporation EEUEB1J101B vs SL063M0100A5F-0815
ESW107M063AG4DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation EEUEB1J101B vs ESW107M063AG4DA
EKZN630ETE101MH15D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EEUEB1J101B vs EKZN630ETE101MH15D
EKZN630ELL101MH15D Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUEB1J101B vs EKZN630ELL101MH15D
SL063M0100K5FW0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF YAGEO Corporation EEUEB1J101B vs SL063M0100K5FW0815
EKZN630ETC101MH15D Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EEUEB1J101B vs EKZN630ETC101MH15D
SE063M0100A3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation EEUEB1J101B vs SE063M0100A3F-0815
SE063M0100C3F10815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation EEUEB1J101B vs SE063M0100C3F10815
SE063M0100F5F10815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation EEUEB1J101B vs SE063M0100F5F10815

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUEB1J101B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUEB1J101B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUEB1J101B would you like to use for your alert(s)?
  • Please alert me when EEUEB1J101B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUEB1J101B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUEB1J101B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUEB1J101B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUEB1J101B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUEB1J101B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: